Part Details for FMP100FBFM13R by YAGEO Corporation
Overview of FMP100FBFM13R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP100FBFM13R
FMP100FBFM13R CAD Models
FMP100FBFM13R Part Data Attributes
|
FMP100FBFM13R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP100FBFM13R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FMP100FBFM13R
This table gives cross-reference parts and alternative options found for FMP100FBFM13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP100FBFM13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR100F13RBM | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBFM13R vs DFR100F13RBM |
DFR100F13RT52 | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBFM13R vs DFR100F13RT52 |
FMP100FBF73-13R | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBFM13R vs FMP100FBF73-13R |
FMP100FRF73-13R | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBFM13R vs FMP100FRF73-13R |
FMP100FTF52-13R | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP100FBFM13R vs FMP100FTF52-13R |
DFR100F13RTFT | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBFM13R vs DFR100F13RTFT |
DFR100F13RTAV | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBFM13R vs DFR100F13RTAV |
DFR100F13RB | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FBFM13R vs DFR100F13RB |
FMP100FRF52-13R | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBFM13R vs FMP100FRF52-13R |
FMP100FTF73-13R | Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FBFM13R vs FMP100FTF73-13R |