Part Details for FMP-50FRF52-390K by YAGEO Corporation
Overview of FMP-50FRF52-390K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP-50FRF52-390K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP-50FRF52-390KTR-ND
|
DigiKey | RES 390K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
Part Details for FMP-50FRF52-390K
FMP-50FRF52-390K CAD Models
FMP-50FRF52-390K Part Data Attributes
|
FMP-50FRF52-390K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP-50FRF52-390K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FMP-50FRF52-390K
This table gives cross-reference parts and alternative options found for FMP-50FRF52-390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP-50FRF52-390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR050F390KT52I | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP-50FRF52-390K vs DFR050F390KT52I |
DFR050F390KBM | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP-50FRF52-390K vs DFR050F390KBM |
DFR050F390KB | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP-50FRF52-390K vs DFR050F390KB |
FMP-50FBF52-390K | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP-50FRF52-390K vs FMP-50FBF52-390K |
DFR050F390KTMT | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP-50FRF52-390K vs DFR050F390KTMT |