-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9131
|
Newark | Transistor, Pnp, 70V, 1.5A, Sot23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:70V, Continuous Collector Current:1.5A, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT722TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2023 |
|
$0.2140 / $0.4380 | Buy Now |
DISTI #
FMMT722CT-ND
|
DigiKey | TRANS PNP 70V 1.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91634 In Stock |
|
$0.1588 / $0.5600 | Buy Now |
DISTI #
FMMT722TA
|
Avnet Americas | Trans GP BJT PNP 70V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT722TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 639000 Factory Stock |
|
$0.1303 | Buy Now |
DISTI #
522-FMMT722TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP SuperSOT RoHS: Compliant | 74762 |
|
$0.1540 / $0.3900 | Buy Now |
DISTI #
E02:0323_01114636
|
Arrow Electronics | Trans GP BJT PNP 70V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2345 | Europe - 81000 |
|
$0.1319 / $0.1331 | Buy Now |
DISTI #
A03:0893_13586331
|
Arrow Electronics | Trans GP BJT PNP 70V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2328 | Asia - 24000 |
|
$0.1195 / $0.1207 | Buy Now |
DISTI #
V72:2272_06702485
|
Arrow Electronics | Trans GP BJT PNP 70V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 80 |
|
$0.1405 / $0.2303 | Buy Now |
|
Future Electronics | FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 423000Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
FMMT722TA
|
TME | Transistor: PNP, bipolar, 70V, 1.5A, 625mW, SOT23 Min Qty: 1 | 2759 |
|
$0.1820 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT722TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT722TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for FMMT722TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT722TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT722TC | Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT722TA vs FMMT722TC |
FMMT722TA | Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT722TA vs FMMT722TA |
FMMT722 | Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT722TA vs FMMT722 |
FMMT722TC | Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT722TA vs FMMT722TC |
FMMT722 | Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT722TA vs FMMT722 |