-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMMT617CT-ND
|
DigiKey | TRANS NPN 15V 3A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18688 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
FMMT617TA
|
Avnet Americas | Trans GP BJT NPN 15V 3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT617TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.1121 / $0.1324 | Buy Now |
DISTI #
522-FMMT617TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN SuperSOT RoHS: Compliant | 22769 |
|
$0.1820 / $0.2900 | Buy Now |
DISTI #
70438223
|
RS | SMT NPN transistor, FMMT617 3A Ic 2Vce | Diodes Inc FMMT617TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 995 |
|
$0.1170 | Buy Now |
|
Future Electronics | FMMT617 Series NPN 3 A 15 V SMT Silicon Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 777000Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Future Electronics | FMMT617 Series NPN 3 A 15 V SMT Silicon Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Bristol Electronics | 1988 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1160 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 3000 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 1104 |
|
$0.2520 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy