Datasheets
FMMT591CSM-JQR by:

1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3

Part Details for FMMT591CSM-JQR by TT Electronics Power and Hybrid / Semelab Limited

Overview of FMMT591CSM-JQR by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for FMMT591CSM-JQR

FMMT591CSM-JQR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMMT591CSM-JQR Part Data Attributes

FMMT591CSM-JQR TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
FMMT591CSM-JQR TT Electronics Power and Hybrid / Semelab Limited 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code DLCC
Package Description SMALL OUTLINE, R-CDSO-N3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Alternate Parts for FMMT591CSM-JQR

This table gives cross-reference parts and alternative options found for FMMT591CSM-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT591CSM-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMMT591CSMG4 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSMG4
FMMT591 Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. FMMT591CSM-JQR vs FMMT591
FMMT591CSM-JQR-AG4 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM-JQR-AG4
FMMT591CSM-JQR-B 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM-JQR-B
FMMT591TA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc FMMT591CSM-JQR vs FMMT591TA
FMMT591CSM-JQR-A Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSM-JQR-A
FMMT591CSM-JQRG4 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSM-JQRG4
FMMT591CSM Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSM
FMMT591CSM-JQR-BG4 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM-JQR-BG4
FMMT591CSM-JQR-BG4 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSM-JQR-BG4
Part Number Description Manufacturer Compare
CMPT591EPBFREE Small Signal Bipolar Transistor, Central Semiconductor Corp FMMT591CSM-JQR vs CMPT591EPBFREE
CMPT591ETIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp FMMT591CSM-JQR vs CMPT591ETIN/LEAD
BSS80 Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon Siemens FMMT591CSM-JQR vs BSS80
FMMT591 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components FMMT591CSM-JQR vs FMMT591
FMMT591CSM Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSM
FMMT591CSM-JQR-BG4 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM-JQR-BG4
FMMT591CSM 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM
FMMT591CSM-JQR-AG4 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM-JQR-AG4
FMMT591CSM-JQR-B 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited FMMT591CSM-JQR vs FMMT591CSM-JQR-B
FMMT591CSM-JQR-BG4 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors FMMT591CSM-JQR vs FMMT591CSM-JQR-BG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMMT591CSM-JQR by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMMT591CSM-JQR by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of FMMT591CSM-JQR would you like to use for your alert(s)?
  • Please alert me when FMMT591CSM-JQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMMT591CSM-JQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMMT591CSM-JQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMMT591CSM-JQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMMT591CSM-JQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMMT591CSM-JQR by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: