There are no models available for this part yet.
Overview of FMMT560QTC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT560QTC by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-FMMT560QTCTR-ND
|
DigiKey | SS HI VOLTAGE TRANSISTOR SOT23 T Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2106 / $0.2246 | Buy Now | |
DISTI #
FMMT560QTC
|
Avnet Americas | Trans GP BJT PNP 500V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT560QTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 320000 Factory Stock |
|
$0.1116 / $0.1318 | Buy Now | |
DISTI #
621-FMMT560QTC
|
Mouser Electronics | Bipolar Transistors - BJT SS Hi Voltage Transistor SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.2100 / $0.2240 | Order Now | |
DISTI #
FMMT560QTC
|
Avnet Silica | Trans GP BJT PNP 500V 0.15A 3-Pin SOT-23 T/R (Alt: FMMT560QTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.2517 | Buy Now |
CAD Models for FMMT560QTC by Diodes Incorporated
Part Data Attributes for FMMT560QTC by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
500 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
Alternate Parts for FMMT560QTC
This table gives cross-reference parts and alternative options found for FMMT560QTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT560QTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT560TC | Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT560QTC vs FMMT560TC |
FMMT560 | Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT560QTC vs FMMT560 |
FMMT560QTA | Small Signal Bipolar Transistor, 0.15A I(C), PNP | Diodes Incorporated | FMMT560QTC vs FMMT560QTA |
FMMT560TA | Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT560QTC vs FMMT560TA |