Part Details for FMMT497TA by Zetex / Diodes Inc
Overview of FMMT497TA by Zetex / Diodes Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT497TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11448615
|
Verical | Trans GP BJT NPN 300V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 819000 |
|
$0.0700 / $0.0861 | Buy Now |
DISTI #
84399239
|
Verical | Trans GP BJT NPN 300V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 429000 |
|
$0.0938 | Buy Now |
DISTI #
82772753
|
Verical | Trans GP BJT NPN 300V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 96000 |
|
$0.0733 / $0.0902 | Buy Now |
DISTI #
78416852
|
Verical | Trans GP BJT NPN 300V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 54000 |
|
$0.0684 / $0.0841 | Buy Now |
DISTI #
71212281
|
Verical | Trans GP BJT NPN 300V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 Date Code: 2231 | Americas - 601 |
|
$0.0911 | Buy Now |
|
Bristol Electronics | 5742 |
|
RFQ | ||
|
Bristol Electronics | 1276 |
|
RFQ | ||
|
Bristol Electronics | 1079 |
|
RFQ | ||
|
Quest Components | 497TA | 863 |
|
$1.7985 / $3.2700 | Buy Now |
|
ComSIT USA | SOT23 NPN SILICON PLANAR HIGH VOLTAGE HIGH PERFORMANCE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for FMMT497TA
FMMT497TA CAD Models
FMMT497TA Part Data Attributes
|
FMMT497TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT497TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for FMMT497TA
This table gives cross-reference parts and alternative options found for FMMT497TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT497TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT497 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT497TA vs FMMT497 |
FMMT497 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT497TA vs FMMT497 |