-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9957
|
Newark | Transistor, Npn, 150V, 1A, 500Mw, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT495 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5825 |
|
$0.2360 / $0.5830 | Buy Now |
DISTI #
86AK5023
|
Newark | Transistor, Npn, 150V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT495 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1290 / $0.1860 | Buy Now |
|
LCSC | SOT-23 Bipolar (BJT) ROHS | 100 |
|
$0.3299 / $0.5796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT495
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT495
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for FMMT495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT495TA | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT495 vs FMMT495TA |
FMMT495TA | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT495 vs FMMT495TA |
FMMT495TC | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT495 vs FMMT495TC |
FMMT495 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT495 vs FMMT495 |