-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT491ATCCT-ND
|
DigiKey | TRANS NPN 40V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
FMMT491ATC
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT491ATC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 230000 Factory Stock |
|
$0.0699 / $0.0826 | Buy Now |
DISTI #
522-FMMT491ATC
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 9680 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | FMMT491A 40 V 1 A NPN SMT Silicon Planar Medium Power Transistor - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.0972 | Buy Now |
|
Future Electronics | FMMT491A 40 V 1 A NPN SMT Silicon Planar Medium Power Transistor - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.0972 | Buy Now |
DISTI #
FMMT491ATC
|
Avnet Silica | Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount (Alt: FMMT491ATC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 40V 1A SOT23-3 | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 40V 1A SOT23-3 | 7660 |
|
$0.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy