There are no models available for this part yet.
Overview of FMMT458TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT458TA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 20 | 9043 |
|
$0.0394 / $0.2625 | Buy Now | ||
Bristol Electronics | Min Qty: 20 | 379 |
|
$0.1313 / $0.2625 | Buy Now | ||
Quest Components | 225 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0700 / $0.3500 | Buy Now | ||
Quest Components | 225 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2392 |
|
$0.1394 / $0.6970 | Buy Now | ||
Quest Components | 225 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 303 |
|
$0.1050 / $0.3500 | Buy Now | ||
ComSIT USA | SOT23 NPN SILICON PLANAR HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant |
|
|
RFQ | |||
NexGen Digital | 13 |
|
RFQ |
CAD Models for FMMT458TA by Zetex / Diodes Inc
Part Data Attributes for FMMT458TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.225 A
|
Collector-Base Capacitance-Max
|
5 pF
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for FMMT458TA
This table gives cross-reference parts and alternative options found for FMMT458TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT458TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT458TC | Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | FMMT458TA vs FMMT458TC |
FMMT458TA | Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT458TA vs FMMT458TA |
FMMT458 | Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT458TA vs FMMT458 |
FMMT458TC | Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT458TA vs FMMT458TC |
Related Parts for FMMT458TA
-
FMMT558TASmall Signal Bipolar Transistors
-
ES2DRectifier Diodes
-
GRM31CR60J476ME19LFixed Capacitors
-
IRF640SPBFPower Field-Effect Transistors
-
2N7002WT1GSmall Signal Field-Effect Transistors
-
MJD31CGPower Bipolar Transistors
-
RC0S2CA470RJFixed Resistors
-
SMAJ30ATransient Suppressors
-
BZX84-C5V1Zener Diodes