Part Details for FMMT449D87Z by Fairchild Semiconductor Corporation
Overview of FMMT449D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMMT449D87Z
FMMT449D87Z CAD Models
FMMT449D87Z Part Data Attributes
|
FMMT449D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMMT449D87Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT449D87Z
This table gives cross-reference parts and alternative options found for FMMT449D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT449D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT449TA | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT449D87Z vs FMMT449TA |
FMMT449_NL | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT449D87Z vs FMMT449_NL |
FMMT449L99Z | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT449D87Z vs FMMT449L99Z |
FMMT449TC | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | FMMT449D87Z vs FMMT449TC |