Part Details for FMMT449 by onsemi
Overview of FMMT449 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FMMT449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06301125
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1846 Container: Cut Strips | Americas - 1 |
|
$0.0210 / $0.0799 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 30V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0774 / $0.0910 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.0330 | RFQ |
Part Details for FMMT449
FMMT449 CAD Models
FMMT449 Part Data Attributes
|
FMMT449
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMMT449
onsemi
NPN Low Saturation Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT449
This table gives cross-reference parts and alternative options found for FMMT449. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT449, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT449TA | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT449 vs FMMT449TA |
FMMT449_NL | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT449 vs FMMT449_NL |
FMMT449L99Z | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT449 vs FMMT449L99Z |
FMMT449TC | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | FMMT449 vs FMMT449TC |