Part Details for FMMT4403TA by Zetex / Diodes Inc
Overview of FMMT4403TA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT4403TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3073 |
|
RFQ | ||
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | 4403TA | 2738 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | 4403TA | 2458 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | 4403TA | 2000 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | 4403TA | 1224 |
|
$0.5600 / $1.4000 | Buy Now |
Part Details for FMMT4403TA
FMMT4403TA CAD Models
FMMT4403TA Part Data Attributes
|
FMMT4403TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT4403TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for FMMT4403TA
This table gives cross-reference parts and alternative options found for FMMT4403TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT4403TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4403TA vs MMBT2907 |
FMMT4403TC | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | FMMT4403TA vs FMMT4403TC |
PMBT4403,235 | PMBT4403 - 40 V, 600 mA, PNP switching transistor TO-236 3-Pin | NXP Semiconductors | FMMT4403TA vs PMBT4403,235 |
FMMT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT4403TA vs FMMT4403 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4403TA vs MMBT4403 |
PMBT2907AT/R | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | FMMT4403TA vs PMBT2907AT/R |
933846840215 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | FMMT4403TA vs 933846840215 |
PMBT2907A/T4 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | FMMT4403TA vs PMBT2907A/T4 |
PMBT2907T/R | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | FMMT4403TA vs PMBT2907T/R |
MMBT4403 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | FMMT4403TA vs MMBT4403 |