Part Details for FMMT4126TA by Zetex / Diodes Inc
Overview of FMMT4126TA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT4126TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 7429 |
|
$0.3422 / $1.3162 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Quest Components | 4126TA | 1271 |
|
$0.2500 / $0.6000 | Buy Now |
|
Quest Components | 4126TA | 316 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | 4126TA | 5943 |
|
$0.3861 / $1.7550 | Buy Now |
|
Quest Components | 4126TA | 9841 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for FMMT4126TA
FMMT4126TA CAD Models
FMMT4126TA Part Data Attributes:
|
FMMT4126TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT4126TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for FMMT4126TA
This table gives cross-reference parts and alternative options found for FMMT4126TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT4126TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT4126TA | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | FMMT4126TA vs FMMT4126TA |
FMMT4126TC | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | FMMT4126TA vs FMMT4126TC |
FMMT4126 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | FMMT4126TA vs FMMT4126 |