Part Details for FMMT4124 by Rectron Semiconductor
Overview of FMMT4124 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMMT4124
FMMT4124 CAD Models
FMMT4124 Part Data Attributes
|
FMMT4124
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FMMT4124
Rectron Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for FMMT4124
This table gives cross-reference parts and alternative options found for FMMT4124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT4124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT4124 vs FMMT4124 |
FMMT4124TC | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT4124 vs FMMT4124TC |
MMBT4124-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT4124 vs MMBT4124-7-F |
MMBT4124 | 20 V NPN Bipolar Transistor, 3000-REEL | onsemi | FMMT4124 vs MMBT4124 |
MMBT4124-TP | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMT4124 vs MMBT4124-TP |
MMBT4124_NL | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4124 vs MMBT4124_NL |
FMMT4124TC | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124 vs FMMT4124TC |
MMBT4124 | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT4124 vs MMBT4124 |
MMBT4124LT1 | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | FMMT4124 vs MMBT4124LT1 |
MMBT4124LT1G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | FMMT4124 vs MMBT4124LT1G |