Part Details for FMMT3904 by Plessey Semiconductors Ltd
Overview of FMMT3904 by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMMT3904
FMMT3904 CAD Models
FMMT3904 Part Data Attributes
Alternate Parts for FMMT3904
This table gives cross-reference parts and alternative options found for FMMT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVMMBT3906TT1G | PNP Bipolar Transistor, 3000-REEL, Automotive Qualified | onsemi | FMMT3904 vs NSVMMBT3906TT1G |
SMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | FMMT3904 vs SMBT3906 |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | FMMT3904 vs BSR18AT/R |
SMBT3904 | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | FMMT3904 vs SMBT3904 |
MMBT3906 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMT3904 vs MMBT3906 |
933864370215 | Small Signal Bipolar Transistor | Nexperia | FMMT3904 vs 933864370215 |
BC857BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | FMMT3904 vs BC857BT216 |
MMBT3906S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | FMMT3904 vs MMBT3906S62Z |
MMBT3906K | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT3904 vs MMBT3906K |
MMBT3904 | Small Signal Bipolar Transistor, | Weitronic Enterprise Co Ltd | FMMT3904 vs MMBT3904 |