Part Details for FMM5061VF by SUMITOMO ELECTRIC Industries Ltd
Overview of FMM5061VF by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5061VF
FMM5061VF CAD Models
FMM5061VF Part Data Attributes
|
FMM5061VF
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
FMM5061VF
SUMITOMO ELECTRIC Industries Ltd
Wide Band Medium Power Amplifier, 9500MHz Min, 13300MHz Max, HERMETIC SEALED, METAL CERAMIC, CASE VF, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 13300 MHz | |
Operating Frequency-Min | 9500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for FMM5061VF
This table gives cross-reference parts and alternative options found for FMM5061VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM5061VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMM5061VF | Wide Band Medium Power Amplifier, 9500MHz Min, 13300MHz Max, HERMETIC SEALED, METAL CERAMIC, CASE VF, 6 PIN | SUMITOMO ELECTRIC Device Innovations Inc | FMM5061VF vs FMM5061VF |