Part Details for FMM5017VF by SUMITOMO ELECTRIC Industries Ltd
Overview of FMM5017VF by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5017VF
FMM5017VF CAD Models
FMM5017VF Part Data Attributes:
|
FMM5017VF
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
FMM5017VF
SUMITOMO ELECTRIC Industries Ltd
Wide Band Medium Power Amplifier, 14000MHz Min, 14500MHz Max, HERMETIC SEALED, METAL CERAMIC, CASE VF, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 3 |
Alternate Parts for FMM5017VF
This table gives cross-reference parts and alternative options found for FMM5017VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM5017VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMM5017VF | Narrow Band Medium Power Amplifier, 14000MHz Min, 14500MHz Max, GAAS, HERMETIC SEALED, METAL-CERAMIC, CASE STYLE VF, 6 PIN | FUJITSU Limited | FMM5017VF vs FMM5017VF |