Part Details for FMM4007KC by FUJITSU Semiconductor Limited
Overview of FMM4007KC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FMM4007KC
FMM4007KC CAD Models
FMM4007KC Part Data Attributes
|
FMM4007KC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FMM4007KC
FUJITSU Semiconductor Limited
IC,ATM/SONET DEMULTIPLEXER,GAAS,QFP,52PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QFP, QFP52,.68SQ,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.68SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |