Part Details for FMM10SRYN by Sullins Connector Solutions
Overview of FMM10SRYN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM10SRYN
FMM10SRYN CAD Models
FMM10SRYN Part Data Attributes
|
FMM10SRYN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FMM10SRYN
Sullins Connector Solutions
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.499 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.14 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(2 LD) | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.425 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for FMM10SRYN
This table gives cross-reference parts and alternative options found for FMM10SRYN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM10SRYN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTM10SRYN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | FMM10SRYN vs FTM10SRYN |
FYM10SRYN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | FMM10SRYN vs FYM10SRYN |
FXM10SRYN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | FMM10SRYN vs FXM10SRYN |
FSM10SRYN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | FMM10SRYN vs FSM10SRYN |