Part Details for FMM-40 by Cooper Industries
Overview of FMM-40 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for FMM-40
FMM-40 CAD Models
FMM-40 Part Data Attributes
|
FMM-40
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FMM-40
Cooper Industries
Electric Fuse
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 7.7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 10.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |