Part Details for FML18A211B001 by APEM Inc
Overview of FML18A211B001 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FML18A211B001
FML18A211B001 CAD Models
FML18A211B001 Part Data Attributes
|
FML18A211B001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FML18A211B001
APEM Inc
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 18.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for FML18A211B001
This table gives cross-reference parts and alternative options found for FML18A211B001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FML18A211B001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FML18A27/18U000 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A27/18U000 |
FML18A219V001 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A219V001 |
FML18A259E000 | Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A259E000 |
FML18A276B001 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A276B001 |
FML18A276H000 | Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A276H000 |
FML18A275G000 | Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A275G000 |
FML18A226Q001 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A226Q001 |
FML18A259A001 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A259A001 |
FML18A216A000 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A216A000 |
FML18A259J000 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FML18A211B001 vs FML18A259J000 |