Part Details for FMK1G by Molex
Overview of FMK1G by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for FMK1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0096
|
TTI | D-Sub Backshells 9P METAL HOOD STRAIGHT CBL OUTLET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8992 In Stock |
|
$4.5600 / $5.0300 | Buy Now |
DISTI #
MOL172704-0096
|
Interstate Connecting Components | FMK1G FCT HOOD S1 0 DEG MTL W/SCRWLCK | 1101 |
|
$4.5549 / $5.7581 | Buy Now |
Part Details for FMK1G
FMK1G CAD Models
FMK1G Part Data Attributes
|
FMK1G
Molex
Buy Now
Datasheet
|
Compare Parts:
FMK1G
Molex
Connector Accessory, Hood, Zinc,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C |