Part Details for FMI05N60E by Fuji Electric Co Ltd
Overview of FMI05N60E by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMI05N60E
FMI05N60E CAD Models
FMI05N60E Part Data Attributes:
|
FMI05N60E
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMI05N60E
Fuji Electric Co Ltd
Power Field-Effect Transistor, 5.5A I(D), 600V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(L), 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Avalanche Energy Rating (Eas) | 262 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 1.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FMI05N60E
This table gives cross-reference parts and alternative options found for FMI05N60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMI05N60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2777(2-10S1B) | TRANSISTOR 6 A, 600 V, 1.25 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10S1B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | FMI05N60E vs 2SK2777(2-10S1B) |
STB6NK60Z-1 | N-channel 600 V - 1 Ohm - 6 A - I2PAK Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | FMI05N60E vs STB6NK60Z-1 |
FQI12N60TU | Power Field-Effect Transistor, 10.5A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | FMI05N60E vs FQI12N60TU |
IRFSL9N60ATRL | Power Field-Effect Transistor, 9.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | FMI05N60E vs IRFSL9N60ATRL |
IRFBC40L | Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | FMI05N60E vs IRFBC40L |
STB11NM60Z-1 | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, I2PAK-3 | STMicroelectronics | FMI05N60E vs STB11NM60Z-1 |
FMI06N60ES | Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(L), 3 PIN | Fuji Electric Co Ltd | FMI05N60E vs FMI06N60ES |
IRFSL11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | Vishay Siliconix | FMI05N60E vs IRFSL11N50APBF |
FQI7N60 | Power Field-Effect Transistor, 7.4A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | FMI05N60E vs FQI7N60 |
2SK3889-01L | Power Field-Effect Transistor, 9A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Fuji Electric Co Ltd | FMI05N60E vs 2SK3889-01L |