Part Details for FMG1G300US60LE by Rochester Electronics LLC
Overview of FMG1G300US60LE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMG1G300US60LE
FMG1G300US60LE CAD Models
FMG1G300US60LE Part Data Attributes
|
FMG1G300US60LE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FMG1G300US60LE
Rochester Electronics LLC
300A, 600V, N-CHANNEL IGBT, 7PM-HA, 7 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 7PM-HA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 480 ns | |
Turn-on Time-Nom (ton) | 470 ns |