There are no models available for this part yet.
Overview of FMF50SFTF52-30R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for FMF50SFTF52-30R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMF50SFTF52-30R-ND
|
DigiKey | RES 30 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
CAD Models for FMF50SFTF52-30R by YAGEO Corporation
Part Data Attributes for FMF50SFTF52-30R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for FMF50SFTF52-30R
This table gives cross-reference parts and alternative options found for FMF50SFTF52-30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFTF52-30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFRF26-30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs FMF50SFRF26-30R |
FMF50SFRFPN30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs FMF50SFRFPN30R |
MFN50SFRFAV30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs MFN50SFRFAV30R |
FMF50SFBFFKK30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs FMF50SFBFFKK30R |
MFN50SFTF52-30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs MFN50SFTF52-30R |
MFR50SFBF52-30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs MFR50SFBF52-30R |
MFR50SFRFFT30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs MFR50SFRFFT30R |
MFN50SFRFPN30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs MFN50SFRFPN30R |
MFN50SFTFFT30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs MFN50SFTFFT30R |
FMF50SFBFF30R | Fixed Resistor, Metal Film, 0.5W, 30ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFTF52-30R vs FMF50SFBFF30R |