Datasheets
FMF50SFTEFT4R7 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for FMF50SFTEFT4R7 by YAGEO Corporation

Overview of FMF50SFTEFT4R7 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for FMF50SFTEFT4R7

FMF50SFTEFT4R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMF50SFTEFT4R7 Part Data Attributes

FMF50SFTEFT4R7 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FMF50SFTEFT4R7 YAGEO Corporation Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 4.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for FMF50SFTEFT4R7

This table gives cross-reference parts and alternative options found for FMF50SFTEFT4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFTEFT4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN50SFBEM4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFN50SFBEM4R7
MFR50SFBE26-4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFR50SFBE26-4R7
MFN50SFBEFFK4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFN50SFBEFFK4R7
MFR50SFBE52-4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFR50SFBE52-4R7
MFR50SFTEFT4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFR50SFTEFT4R7
FMF50SFREFT4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs FMF50SFREFT4R7
MFN50SFTEAV4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFN50SFTEAV4R7
RMFS50C4R70F-52-BL Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF50SFTEFT4R7 vs RMFS50C4R70F-52-BL
MFN50SFBE52-4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFN50SFBE52-4R7
MFN50SFTE26-4R7 Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF50SFTEFT4R7 vs MFN50SFTE26-4R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF50SFTEFT4R7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF50SFTEFT4R7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FMF50SFTEFT4R7 would you like to use for your alert(s)?
  • Please alert me when FMF50SFTEFT4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMF50SFTEFT4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF50SFTEFT4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMF50SFTEFT4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF50SFTEFT4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF50SFTEFT4R7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: