Part Details for FMF50SFRFAV14R7 by YAGEO Corporation
Overview of FMF50SFRFAV14R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFRFAV14R7
FMF50SFRFAV14R7 CAD Models
FMF50SFRFAV14R7 Part Data Attributes
|
FMF50SFRFAV14R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFRFAV14R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFRFAV14R7
This table gives cross-reference parts and alternative options found for FMF50SFRFAV14R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFRFAV14R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS50D14R7F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFRFAV14R7 vs RMFS50D14R7F-52-TR20 |
FMF50SFBF52-14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs FMF50SFBF52-14R7 |
FMF50SFBFMB14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs FMF50SFBFMB14R7 |
MFN50SFRF52-14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs MFN50SFRF52-14R7 |
MFR50SFTF48-14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs MFR50SFTF48-14R7 |
MFN50SFBF52-14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs MFN50SFBF52-14R7 |
MFR50SFRFPN14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs MFR50SFRFPN14R7 |
MFN50SFTF52-14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs MFN50SFTF52-14R7 |
FMF50SFTFFT14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs FMF50SFTFFT14R7 |
MFN50SFTF26-14R7 | Fixed Resistor, Metal Film, 0.5W, 14.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRFAV14R7 vs MFN50SFTF26-14R7 |