Part Details for FMF50SFRF8M45 by YAGEO Corporation
Overview of FMF50SFRF8M45 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFRF8M45
FMF50SFRF8M45 CAD Models
FMF50SFRF8M45 Part Data Attributes
|
FMF50SFRF8M45
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFRF8M45
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 8450000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFRF8M45
This table gives cross-reference parts and alternative options found for FMF50SFRF8M45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFRF8M45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SFRF8M45 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8450000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF50SFRF8M45 vs MFR50SFRF8M45 |
MFR50SFBF8M45 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8450000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF50SFRF8M45 vs MFR50SFBF8M45 |
FMF50SFBF8M45 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8450000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF50SFRF8M45 vs FMF50SFBF8M45 |
MFR50SFTF8M45 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8450000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF50SFRF8M45 vs MFR50SFTF8M45 |