Part Details for FMF50SFRF52-6R34 by YAGEO Corporation
Overview of FMF50SFRF52-6R34 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFRF52-6R34
FMF50SFRF52-6R34 CAD Models
FMF50SFRF52-6R34 Part Data Attributes
|
FMF50SFRF52-6R34
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFRF52-6R34
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFRF52-6R34
This table gives cross-reference parts and alternative options found for FMF50SFRF52-6R34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFRF52-6R34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFBFFFK6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFN50SFBFFFK6R34 |
MFN50SFBFMB6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFN50SFBFMB6R34 |
MFN50SFRFPN6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFN50SFRFPN6R34 |
RMFS50D6R34F-52-AR | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFRF52-6R34 vs RMFS50D6R34F-52-AR |
FMF50SFBFFFK6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs FMF50SFBFFFK6R34 |
MFR50SFTFPN6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFR50SFTFPN6R34 |
MFR50SFBF52-6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFR50SFBF52-6R34 |
MFR50SFRF52-6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFR50SFRF52-6R34 |
MFR50SFTFFT6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs MFR50SFTFFT6R34 |
FMF50SFTFAV6R34 | Fixed Resistor, Metal Film, 0.5W, 6.34ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFRF52-6R34 vs FMF50SFTFAV6R34 |