Part Details for FMF50SFREPN5M9 by YAGEO Corporation
Overview of FMF50SFREPN5M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFREPN5M9
FMF50SFREPN5M9 CAD Models
FMF50SFREPN5M9 Part Data Attributes
|
FMF50SFREPN5M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFREPN5M9
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFREPN5M9
This table gives cross-reference parts and alternative options found for FMF50SFREPN5M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFREPN5M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTEPN5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs MFR50SFTEPN5M9 |
FMF50SFTEPN5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFTEPN5M9 |
FMF50SFBEM5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFBEM5M9 |
FMF50SFBEFFK5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFBEFFK5M9 |
FMF50SFREFT5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFREFT5M9 |
MFR50SFREAV5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs MFR50SFREAV5M9 |
MFR50SFTEFT5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs MFR50SFTEFT5M9 |
FMF50SFRE26-5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFRE26-5M9 |
FMF50SFTEFT5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFTEFT5M9 |
FMF50SFTE52-5M9 | Fixed Resistor, Metal Film, 0.5W, 5900000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREPN5M9 vs FMF50SFTE52-5M9 |