Part Details for FMF50SFREFT1R3 by YAGEO Corporation
Overview of FMF50SFREFT1R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFREFT1R3
FMF50SFREFT1R3 CAD Models
FMF50SFREFT1R3 Part Data Attributes
|
FMF50SFREFT1R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFREFT1R3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFREFT1R3
This table gives cross-reference parts and alternative options found for FMF50SFREFT1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFREFT1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTEAV1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs MFR50SFTEAV1R3 |
FMF50SFTE26-1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs FMF50SFTE26-1R3 |
MFR50SFBEMB1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs MFR50SFBEMB1R3 |
FMF50SFTEFT1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs FMF50SFTEFT1R3 |
MFN50SFRE52-1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs MFN50SFRE52-1R3 |
FMF50SFTEPN1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs FMF50SFTEPN1R3 |
FMF50SFBE26-1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs FMF50SFBE26-1R3 |
MFR50SFRE26-1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs MFR50SFRE26-1R3 |
FMF50SFTE52-1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREFT1R3 vs FMF50SFTE52-1R3 |
MFR50SFTE52-1R3 | Fixed Resistor, Metal Film, 0.5W, 1.3ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF50SFREFT1R3 vs MFR50SFTE52-1R3 |