Part Details for FMF50SFREAV2K by YAGEO Corporation
Overview of FMF50SFREAV2K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFREAV2K
FMF50SFREAV2K CAD Models
FMF50SFREAV2K Part Data Attributes
|
FMF50SFREAV2K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFREAV2K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFREAV2K
This table gives cross-reference parts and alternative options found for FMF50SFREAV2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFREAV2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEM2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs FMF50SFBEM2K |
MFR50SFRE52-2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs MFR50SFRE52-2K |
MFR50SFBEFKK2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs MFR50SFBEFKK2K |
FMF50SFBEF2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs FMF50SFBEF2K |
FMF50SFTEFT2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs FMF50SFTEFT2K |
RMFS50C2001F-52-BL | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFREAV2K vs RMFS50C2001F-52-BL |
FMF50SFREFT2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs FMF50SFREFT2K |
FMF50SFRE52-2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs FMF50SFRE52-2K |
RMFS50C2001F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFREAV2K vs RMFS50C2001F-52-T20 |
FMF50SFTEPN2K | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFREAV2K vs FMF50SFTEPN2K |