Part Details for FMF50SFRE52-374R by YAGEO Corporation
Overview of FMF50SFRE52-374R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74HCT374RP | Renesas Electronics Corporation | Octal D-Type Flip-Flops (with 3-state outputs) Octal D-Type Flip-Flops (with inverted 3-state outputs), , / | |
HD74LS374RP | Renesas Electronics Corporation | Octal D-Type Edge-triggered Flip-Flops (with three-state outputs), , / | |
DF2374RVFQ34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray |
Part Details for FMF50SFRE52-374R
FMF50SFRE52-374R CAD Models
FMF50SFRE52-374R Part Data Attributes
|
FMF50SFRE52-374R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFRE52-374R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFRE52-374R
This table gives cross-reference parts and alternative options found for FMF50SFRE52-374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFRE52-374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMF50SFBEM374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs FMF50SFBEM374R |
MFR50SFREPN374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs MFR50SFREPN374R |
MFN50SFTE52-374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs MFN50SFTE52-374R |
RMFS50C3740F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF50SFRE52-374R vs RMFS50C3740F-52-AR |
MFR50SFBEAV-374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs MFR50SFBEAV-374R |
MFR50SFTEAV374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs MFR50SFTEAV374R |
FMF50SFTE26-374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs FMF50SFTE26-374R |
MFR50SFBEM374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs MFR50SFBEM374R |
FMF50SFREAV374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs FMF50SFREAV374R |
MFR50SFREMB-374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE52-374R vs MFR50SFREMB-374R |