Part Details for FMF50SFRE26-37K4 by YAGEO Corporation
Overview of FMF50SFRE26-37K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFRE26-37K4
FMF50SFRE26-37K4 CAD Models
FMF50SFRE26-37K4 Part Data Attributes
|
FMF50SFRE26-37K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFRE26-37K4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFRE26-37K4
This table gives cross-reference parts and alternative options found for FMF50SFRE26-37K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFRE26-37K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN50SFTEAV37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFN50SFTEAV37K4 |
FMF50SFBE52-37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs FMF50SFBE52-37K4 |
FMF50SFREPN37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs FMF50SFREPN37K4 |
MFR50SFRE52-37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFR50SFRE52-37K4 |
MFR50SFREFT37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFR50SFREFT37K4 |
FMF50SFBEF37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs FMF50SFBEF37K4 |
MFN50SFTEFT37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFN50SFTEFT37K4 |
MFR50SFBEFFK37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFR50SFBEFFK37K4 |
MFR50SFBE48-37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFR50SFBE48-37K4 |
MFR50SFREMB-37K4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 37400ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | FMF50SFRE26-37K4 vs MFR50SFREMB-37K4 |