Part Details for FMF50SFRE26-1K65 by YAGEO Corporation
Overview of FMF50SFRE26-1K65 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFRE26-1K65
FMF50SFRE26-1K65 CAD Models
FMF50SFRE26-1K65 Part Data Attributes
|
FMF50SFRE26-1K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFRE26-1K65
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFRE26-1K65
This table gives cross-reference parts and alternative options found for FMF50SFRE26-1K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFRE26-1K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEMB1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs FMF50SFBEMB1K65 |
FMF50SFTEPN1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs FMF50SFTEPN1K65 |
FMF50SFBEM1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs FMF50SFBEM1K65 |
MFR50SFBEMB1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs MFR50SFBEMB1K65 |
MFR50SFTEAV1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs MFR50SFTEAV1K65 |
FMF50SFREPN1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs FMF50SFREPN1K65 |
MFR50SFTEPN1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs MFR50SFTEPN1K65 |
MFR50SFREAV1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs MFR50SFREAV1K65 |
RMFS50C1651F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFRE26-1K65 vs RMFS50C1651F-52-T20 |
FMF50SFREFT1K65 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFRE26-1K65 vs FMF50SFREFT1K65 |