Part Details for FMF50SFBFMB6M19 by YAGEO Corporation
Overview of FMF50SFBFMB6M19 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFBFMB6M19
FMF50SFBFMB6M19 CAD Models
FMF50SFBFMB6M19 Part Data Attributes
|
FMF50SFBFMB6M19
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBFMB6M19
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6190000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBFMB6M19
This table gives cross-reference parts and alternative options found for FMF50SFBFMB6M19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBFMB6M19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBFF6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs FMF50SFBFF6M19 |
RMFS50D6194F-52-BL | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBFMB6M19 vs RMFS50D6194F-52-BL |
FMF50SFTF52-6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs FMF50SFTF52-6M19 |
FMF50SFTF26-6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs FMF50SFTF26-6M19 |
MFR50SFTF52-6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs MFR50SFTF52-6M19 |
MFR50SFTFFT6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs MFR50SFTFFT6M19 |
MFR50SFRF52-6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs MFR50SFRF52-6M19 |
FMF50SFBFFFK6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs FMF50SFBFFFK6M19 |
FMF50SFRFAV6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs FMF50SFRFAV6M19 |
MFR50SFTFAV6M19 | Fixed Resistor, Metal Film, 0.5W, 6190000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFMB6M19 vs MFR50SFTFAV6M19 |