Part Details for FMF50SFBFFFK2K55 by YAGEO Corporation
Overview of FMF50SFBFFFK2K55 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFBFFFK2K55
FMF50SFBFFFK2K55 CAD Models
FMF50SFBFFFK2K55 Part Data Attributes
|
FMF50SFBFFFK2K55
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBFFFK2K55
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBFFFK2K55
This table gives cross-reference parts and alternative options found for FMF50SFBFFFK2K55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBFFFK2K55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTFM-2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFR50SFTFM-2K55 |
FMF50SFBFFKK2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs FMF50SFBFFKK2K55 |
MFR50SFTFPN2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFR50SFTFPN2K55 |
MFR50SFB-FFK2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFR50SFB-FFK2K55 |
RMFS50D2551F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBFFFK2K55 vs RMFS50D2551F-52-TR20 |
MFR50SFTFFT2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFR50SFTFFT2K55 |
MFR50SFRFFT2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFR50SFRFFT2K55 |
MFR50SFBFM2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFR50SFBFM2K55 |
MFN50SFRFFT2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs MFN50SFRFFT2K55 |
FMF50SFBF52-2K55 | Fixed Resistor, Metal Film, 0.5W, 2550ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFFFK2K55 vs FMF50SFBF52-2K55 |