Part Details for FMF50SFBFF280R by YAGEO Corporation
Overview of FMF50SFBFF280R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBFF280R
FMF50SFBFF280R CAD Models
FMF50SFBFF280R Part Data Attributes
|
FMF50SFBFF280R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBFF280R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBFF280R
This table gives cross-reference parts and alternative options found for FMF50SFBFF280R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBFF280R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTFFT280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs MFR50SFTFFT280R |
MFR50SFBF52-280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs MFR50SFBF52-280R |
RMFS50D2800F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBFF280R vs RMFS50D2800F-52-TR20 |
MFR50SFTFAV280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs MFR50SFTFAV280R |
FMF50SFBF52-280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs FMF50SFBF52-280R |
MFR50SFBFMB280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs MFR50SFBFMB280R |
FMF50SFRFAV280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs FMF50SFRFAV280R |
MFR50SFBF26-280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs MFR50SFBF26-280R |
FMF50SFRF52-280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs FMF50SFRF52-280R |
MFR50SFTF26-280R | Fixed Resistor, Metal Film, 0.5W, 280ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF50SFBFF280R vs MFR50SFTF26-280R |