Part Details for FMF50SFBEMB309R by YAGEO Corporation
Overview of FMF50SFBEMB309R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBEMB309R
FMF50SFBEMB309R CAD Models
FMF50SFBEMB309R Part Data Attributes
|
FMF50SFBEMB309R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEMB309R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEMB309R
This table gives cross-reference parts and alternative options found for FMF50SFBEMB309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEMB309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBE26-309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFR50SFBE26-309R |
RMFS50C3090F-52-BL | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBEMB309R vs RMFS50C3090F-52-BL |
MFR50SFRE26-309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFR50SFRE26-309R |
FMF50SFRE52-309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs FMF50SFRE52-309R |
MFR50SFTEPN309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFR50SFTEPN309R |
MFR50SFTEM-309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFR50SFTEM-309R |
MFR50SFREPN309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFR50SFREPN309R |
MFN50SFTE26-309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFN50SFTE26-309R |
MFN50SFBEM309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs MFN50SFBEM309R |
FMF50SFBEFK309R | Fixed Resistor, Metal Film, 0.5W, 309ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEMB309R vs FMF50SFBEFK309R |