Part Details for FMF50SFBEM10R2 by YAGEO Corporation
Overview of FMF50SFBEM10R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBEM10R2
FMF50SFBEM10R2 CAD Models
FMF50SFBEM10R2 Part Data Attributes
|
FMF50SFBEM10R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEM10R2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEM10R2
This table gives cross-reference parts and alternative options found for FMF50SFBEM10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEM10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFRE26-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs FMF50SFRE26-10R2 |
MFR50SFTEAV10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs MFR50SFTEAV10R2 |
FMF50SFTE26-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs FMF50SFTE26-10R2 |
MFR50SFRE52-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs MFR50SFRE52-10R2 |
FMF50SFBEFKK10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs FMF50SFBEFKK10R2 |
MFR50SFBE26-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs MFR50SFBE26-10R2 |
MFR50SFBE52-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs MFR50SFBE52-10R2 |
FMF50SFBEF10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs FMF50SFBEF10R2 |
FMF50SFTEPN10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs FMF50SFTEPN10R2 |
FMF50SFBEFFK10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEM10R2 vs FMF50SFBEFFK10R2 |