Part Details for FMF50SFBEFKK475K by YAGEO Corporation
Overview of FMF50SFBEFKK475K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF50SFBEFKK475K
FMF50SFBEFKK475K CAD Models
FMF50SFBEFKK475K Part Data Attributes
|
FMF50SFBEFKK475K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEFKK475K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEFKK475K
This table gives cross-reference parts and alternative options found for FMF50SFBEFKK475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEFKK475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFREFT475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFR50SFREFT475K |
MFR50SFREPN475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFR50SFREPN475K |
MFR50SFTEPN475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFR50SFTEPN475K |
MFN50SFBE52-475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFN50SFBE52-475K |
MFR50SFBEAV-475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFR50SFBEAV-475K |
MFR50SFTEAV475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFR50SFTEAV475K |
FMF50SFTE26-475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs FMF50SFTE26-475K |
MFN50SFREPN475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs MFN50SFREPN475K |
FMF50SFBEM475K | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK475K vs FMF50SFBEM475K |
RMFS50C4753F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBEFKK475K vs RMFS50C4753F-52-T20 |