Part Details for FMF50SFBEFKK3R9 by YAGEO Corporation
Overview of FMF50SFBEFKK3R9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBEFKK3R9
FMF50SFBEFKK3R9 CAD Models
FMF50SFBEFKK3R9 Part Data Attributes
|
FMF50SFBEFKK3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEFKK3R9
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEFKK3R9
This table gives cross-reference parts and alternative options found for FMF50SFBEFKK3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEFKK3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFRE52-3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs MFR50SFRE52-3R9 |
MFR50SFBEM3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs MFR50SFBEM3R9 |
FMF50SFBEM3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFBEM3R9 |
FMF50SFREAV3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFREAV3R9 |
FMF50SFTEAV3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFTEAV3R9 |
FMF50SFBEFK3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFBEFK3R9 |
FMF50SFRE26-3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFRE26-3R9 |
FMF50SFBE52-3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFBE52-3R9 |
FMF50SFTEPN3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs FMF50SFTEPN3R9 |
MFR50SFREFT3R9 | Fixed Resistor, Metal Film, 0.5W, 3.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK3R9 vs MFR50SFREFT3R9 |