Part Details for FMF50SFBEFKK0R by YAGEO Corporation
Overview of FMF50SFBEFKK0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBEFKK0R
FMF50SFBEFKK0R CAD Models
FMF50SFBEFKK0R Part Data Attributes:
|
FMF50SFBEFKK0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEFKK0R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEFKK0R
This table gives cross-reference parts and alternative options found for FMF50SFBEFKK0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEFKK0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFREAV0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs MFR50SFREAV0R |
MFR50SFREFT0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs MFR50SFREFT0R |
MFR50SFBE26-0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs MFR50SFBE26-0R |
FMF50SFBE52-0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs FMF50SFBE52-0R |
MFR50SFBEFFK0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs MFR50SFBEFFK0R |
FMF50SFTE26-0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs FMF50SFTE26-0R |
FMF50SFBEMB0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs FMF50SFBEMB0R |
FMF50SFTEFT0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs FMF50SFTEFT0R |
MFR50SFBEMB0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs MFR50SFBEMB0R |
FMF50SFBEM0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFKK0R vs FMF50SFBEM0R |