Part Details for FMF50SFBEFK226R by YAGEO Corporation
Overview of FMF50SFBEFK226R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBEFK226R
FMF50SFBEFK226R CAD Models
FMF50SFBEFK226R Part Data Attributes
|
FMF50SFBEFK226R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEFK226R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEFK226R
This table gives cross-reference parts and alternative options found for FMF50SFBEFK226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEFK226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFRE26-226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs FMF50SFRE26-226R |
MFR50SFBEFFK226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs MFR50SFBEFFK226R |
FMF50SFTEPN226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs FMF50SFTEPN226R |
MFR50SFBE52-226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs MFR50SFBE52-226R |
FMF50SFBE26-226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs FMF50SFBE26-226R |
RMFS50C2260F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBEFK226R vs RMFS50C2260F-52-TR20 |
FMF50SFBEF226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs FMF50SFBEF226R |
FMF50SFBEFFK226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs FMF50SFBEFFK226R |
MFR50SFBEFKK226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs MFR50SFBEFKK226R |
MFR50SFBE26-226R | Fixed Resistor, Metal Film, 0.5W, 226ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFK226R vs MFR50SFBE26-226R |