Part Details for FMF50SFBE52-86K6 by YAGEO Corporation
Overview of FMF50SFBE52-86K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K662710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6SFP EXPRPRT LRGR LP DIA. | |
UE86K632710321 | Amphenol Communications Solutions | 2X6 SFP WITH LARGE LP | |
UE86K642710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6 SFP WITH LARGE LP. |
Part Details for FMF50SFBE52-86K6
FMF50SFBE52-86K6 CAD Models
FMF50SFBE52-86K6 Part Data Attributes
|
FMF50SFBE52-86K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBE52-86K6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBE52-86K6
This table gives cross-reference parts and alternative options found for FMF50SFBE52-86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBE52-86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS50C8662F-52-AR | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF50SFBE52-86K6 vs RMFS50C8662F-52-AR |
FMF50SFBE26-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs FMF50SFBE26-86K6 |
FMF50SFBEFKK86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs FMF50SFBEFKK86K6 |
MFN50SFBEFFK86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs MFN50SFBEFFK86K6 |
FMF50SFTE26-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs FMF50SFTE26-86K6 |
MFR50SFRE52-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs MFR50SFRE52-86K6 |
MFR50SFTE52-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs MFR50SFTE52-86K6 |
FMF50SFREFT86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs FMF50SFREFT86K6 |
MFR50SFBE26-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs MFR50SFBE26-86K6 |
FMF50SFTE52-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBE52-86K6 vs FMF50SFTE52-86K6 |