Part Details for FMF3WSFTF73-261R by YAGEO Corporation
Overview of FMF3WSFTF73-261R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65261RHBT | Texas Instruments | 4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85 | |
TPS65261RHBR | Texas Instruments | 4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85 |
Part Details for FMF3WSFTF73-261R
FMF3WSFTF73-261R CAD Models
FMF3WSFTF73-261R Part Data Attributes
|
FMF3WSFTF73-261R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFTF73-261R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFTF73-261R
This table gives cross-reference parts and alternative options found for FMF3WSFTF73-261R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFTF73-261R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFRF52-261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs MFR3WSFRF52-261R |
MFN3WSFTF52-261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs MFN3WSFTF52-261R |
RMFS3WD2610F-52-AR | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFTF73-261R vs RMFS3WD2610F-52-AR |
FMF3WSFBFFK261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs FMF3WSFBFFK261R |
FMF3WSFBFF261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs FMF3WSFBFF261R |
MFR3WSFB-FFK261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, | YAGEO Corporation | FMF3WSFTF73-261R vs MFR3WSFB-FFK261R |
MFN3WSFBFM261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs MFN3WSFBFM261R |
MFR3WSFBF52-261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs MFR3WSFBF52-261R |
MFN3WSFBFMB261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs MFN3WSFBFMB261R |
FMF3WSFRF52-261R | Fixed Resistor, Metal Film, 3W, 261ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-261R vs FMF3WSFRF52-261R |