FMF3WSFTF73-24K9
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of FMF3WSFTF73-24K9 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMF3WSFTF73-24K9 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMF3WSFTF73-24K9 by YAGEO Corporation

FMF3WSFTF73-24K9
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
24900 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. FMF3WSFTF73-24K9
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMF3WSFTF73-24K9

This table gives cross-reference parts and alternative options found for FMF3WSFTF73-24K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFTF73-24K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF3WSFBFFFK24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs FMF3WSFBFFFK24K9
MFR3WSFBFFKK24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs MFR3WSFBFFKK24K9
FMF3WSFBF73-24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs FMF3WSFBF73-24K9
MFR3WSFB-FFK24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, YAGEO Corporation FMF3WSFTF73-24K9 vs MFR3WSFB-FFK24K9
MFN3WSFTF52-24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs MFN3WSFTF52-24K9
MFR3WSFBF73-24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs MFR3WSFBF73-24K9
RMFS3WD2492F-52-T20 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF3WSFTF73-24K9 vs RMFS3WD2492F-52-T20
MFN3WSFTF73-24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs MFN3WSFTF73-24K9
FMF3WSFBFFK24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs FMF3WSFBFFK24K9
FMF3WSFTF52-24K9 Fixed Resistor, Metal Film, 3W, 24900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF3WSFTF73-24K9 vs FMF3WSFTF52-24K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF3WSFTF73-24K9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF3WSFTF73-24K9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FMF3WSFTF73-24K9 would you like to use for your alert(s)?
  • Please alert me when FMF3WSFTF73-24K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMF3WSFTF73-24K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF3WSFTF73-24K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMF3WSFTF73-24K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF3WSFTF73-24K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF3WSFTF73-24K9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: