Part Details for FMF3WSFTF73-102R by YAGEO Corporation
Overview of FMF3WSFTF73-102R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20102RDFB#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20102RDFA#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20102RNFA#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Part Details for FMF3WSFTF73-102R
FMF3WSFTF73-102R CAD Models
FMF3WSFTF73-102R Part Data Attributes
|
FMF3WSFTF73-102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFTF73-102R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFTF73-102R
This table gives cross-reference parts and alternative options found for FMF3WSFTF73-102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFTF73-102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFBF52-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFR3WSFBF52-102R |
MFN3WSFBFFKK102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFN3WSFBFFKK102R |
MFR3WSFBF73-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFR3WSFBF73-102R |
MFN3WSFBFM102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFN3WSFBFM102R |
MFN3WSFTF52-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFN3WSFTF52-102R |
MFR3WSFTF52-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFR3WSFTF52-102R |
MFN3WSFTF73-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFN3WSFTF73-102R |
MFN3WSFRF73-102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-102R vs MFN3WSFRF73-102R |
MFR3WSFB-FFK102R | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, | YAGEO Corporation | FMF3WSFTF73-102R vs MFR3WSFB-FFK102R |
RMFS3WD1020F-52-AR | Fixed Resistor, Metal Film, 3W, 102ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFTF73-102R vs RMFS3WD1020F-52-AR |