Part Details for FMF3WSFBFFFK10M by YAGEO Corporation
Overview of FMF3WSFBFFFK10M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF3WSFBFFFK10M
FMF3WSFBFFFK10M CAD Models
FMF3WSFBFFFK10M Part Data Attributes
|
FMF3WSFBFFFK10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBFFFK10M
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFBFFFK10M
This table gives cross-reference parts and alternative options found for FMF3WSFBFFFK10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBFFFK10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFTF52-10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs FMF3WSFTF52-10M |
MFN3WSFRF73-10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs MFN3WSFRF73-10M |
MFR3WSFBFMB10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs MFR3WSFBFMB10M |
MFR3WSFBF52-10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs MFR3WSFBF52-10M |
FMF3WSFRF52-10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs FMF3WSFRF52-10M |
MFN3WSFRF52-10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs MFN3WSFRF52-10M |
RMFS3WD1005F-52-T20 | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBFFFK10M vs RMFS3WD1005F-52-T20 |
FMF3WSFBFMB10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs FMF3WSFBFMB10M |
FMF3WSFBFMR10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs FMF3WSFBFMR10M |
MFR3WSFRF73-10M | Fixed Resistor, Metal Film, 3W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBFFFK10M vs MFR3WSFRF73-10M |